0446164281
Fair-Rite ProductsRound Cable Snap On Ferrite Core - 46 Material (25-300MHz) - Cable Width max 0.5"
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
0446164281
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
784
Package Type:
Carton
Typical Inductance:
N/A
Family:
446164281
Inductance Tolerance:
N/A
Mounting:
Cable Mount5592
Type:
Round Cable Snap-Its5597
Dimension:
20 x 39.5 x 19.65594mm
Application:
Suppression Component5586
Core Material:
465587
Operating Temperature:
0 to 85 °C
Round Cable Snap On Ferrite Core - 46 Material (25-300MHz) - Cable Width max 0.5"
Search Keywords:
0446164281
IN STOCK:
8,889
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
25
$1.177
$29.425
250
$0.829
$207.250
784
$0.816
$639.744
1,568
$0.807
$1,265.376
3,136
$0.799
$2,505.664
5,488
$0.791
$4,341.008
7,840
$0.784
$6,146.560
10,192
+
$0.776
$7,908.992