help desk software
DATA SHEET

0446164951

Fair-Rite Products

Round Cable Snap On Ferrite Core - 46 Material (25-300MHz) - Cable Width max 0.193"

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
0446164951
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
882
Package Type:
Carton
Round Cable Snap On Ferrite Core - 46 Material (25-300MHz) - Cable Width max 0.193"
Search Keywords:
0446164951
IN STOCK: 9,629
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.002
$25.050
250
$0.759
$189.750
882
$0.694
$612.108
1,764
$0.687
$1,211.868
2,646
$0.680
$1,799.280
5,292
$0.674
$3,566.808
7,938
$0.667
$5,294.646
10,584 +
$0.660
$6,985.440
Tools/3D Models