help desk software
DATA SHEET

0461176451

Fair-Rite Products

Round Cable Snap On Ferrite Core - 61 Material (200-1000MHz) - Cable Width max .709" .. see full description

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
0461176451
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
120
Package Type:
Carton
The Round Cable Snap On Ferrite Core by FAIR-RITE PRODUCTS is designed to improve EMC performance and reduce EMI noise in cables operating within a frequency range of 200-1000MHz. With a maximum cable width of .709 this ferrite core can easily snap onto cables to provide effective noise suppression. Made from 61 Material this ferrite core offers excellent attenuation properties to ensure optimal signal integrity. It is an ideal solution for various applications requiring noise suppression in high-frequency cables."
Search Keywords:
0461176451
IN STOCK: 807
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.39
$51.950
25
$6.43
$160.750
50
$6.20
$310.000
120
$6.14
$736.800
360
$6.07
$2,185.200
600
$6.01
$3,606.000
1,080 +
$5.95
$6,426.000
Tools/3D Models