help desk software
DATA SHEET

0461178281

Fair-Rite Products

Round Cable Snap On Ferrite Core - 61 Material (200-1000MHz) - Cable Width max .343"

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
0461178281
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
392
Package Type:
Carton
Inductance Tolerance:
N/A
Typical Inductance:
N/A
Application:
Suppression Component5586
Type:
Round Cable Snap-Its5597
Mounting:
Cable Mount5592
Dimension:
21.5 x 39.4 x 215594mm
Core Material:
615587
Family:
461178281
Operating Temperature:
0 to 85 °C
Round Cable Snap On Ferrite Core - 61 Material (200-1000MHz) - Cable Width max .343"
Search Keywords:
0461178281
IN STOCK: 202
Ships today, if you order in
On Order:
784   can ship 12/26/24 
Minimum Order:
10
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.453
$24.530
100
$1.595
$159.500
392
$1.565
$613.480
784
$1.549
$1,214.416
1,176
$1.534
$1,803.984
2,744
$1.518
$4,165.392
5,096
$1.503
$7,659.288
7,840 +
$1.488
$11,665.920
Tools/3D Models