Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
0475164181
RoHS:
Yes
HTS:
8547108000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
159
Package Type:
Carton
Application:
Suppression Component5586
Core Material:
755587
Operating Temperature:
0 to 85 °C
Family:
475164181
Typical Inductance:
N/A
Inductance Tolerance:
N/A
Dimension:
39.5 x 30 x 315594mm
Mounting:
Cable Mount5592
Type:
Round Cable Snap-Its5597
The FAIR-RITE PRODUCTS part 0475164181 is a high-quality Ferrite Core Round Cable Snap-It that is designed to effectively suppress electromagnetic interference (EMI) in various electronic applications. Made from 75-Material, this compact and durable snap-on ferrite core offers exceptional performance in reducing conducted and radiated noise. It is specifically designed to be easily applied to round cables, providing a simple and efficient solution for EMI problems. With its advanced 75-Material construction, this Ferrite Core Round Cable Snap-It ensures optimal EMI suppression, enhancing the reliability and performance of your electronic devices.
Search Keywords:
0475164181
IN STOCK:
992
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
5
$8.989
$44.945
25
$5.449
$136.225
50
$5.057
$252.850
159
$5.006
$795.954
318
$4.956
$1,576.008
636
$4.906
$3,120.216
1,113
$4.857
$5,405.841
2,544
+
$4.809
$12,234.096
Product Guides
CUSTOMERS
ALSO BOUGHT
30-9530
SLIM GENDER CHANGER DB9 F/F
80PK-1
Bead Probe Thermocouple For General Purpose Applications
108-0304-001
Green Banana Plug, Insulated, Round Solder/Solderless Hole
3075-GY005
Hook-up Wire 18AWG 2.85mm Tinned Copper Green/Yellow 600V Spool - 30.48m (100ft)/Spool
1296
BNC-Binding Post M/F 1/2 POS ST