0475176451
Fair-Rite ProductsRound Cable Snap On Ferrite Core - 75 Material (200 kHz-30MHz) - Cable Width max .343" .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
0475176451
RoHS:
Yes
HTS:
8547108000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
116
Package Type:
Carton
The FAIR-RITE PRODUCTS part 0475176451 is a Round Cable Snap On Ferrite Core that is designed to effectively suppress EMI/RFI interference in electronic equipment. With a high-performance 75 Material, this ferrite core provides excellent attenuation of electromagnetic frequencies ranging from 200 kHz to 30 MHz. It is specifically designed to snap onto round cables with a maximum width of .343 ensuring easy installation and reliable performance. Perfect for a variety of applications this ferrite core is an essential component for maintaining optimal signal integrity and reducing noise in electronic circuits."
Search Keywords:
0475176451
IN STOCK:
209
Can Ship immediately
On Order:
580
can ship 2/10/25
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$13.42
$67.100
25
$9.57
$239.250
50
$9.33
$466.500
116
$7.86
$911.760
348
$7.69
$2,676.120
580
$7.61
$4,413.800
1,044
+
$7.54
$7,871.760
CUSTOMERS
ALSO BOUGHT
1827253
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
RTE24012
General Purpose Relay - DPDT (2 Form C) - 12VDC Coil - 8A Contact - 400VAC Switching - Non...
0431176451
Snap On Free Hanging Ferrite Core - 380Ohm @ 100MHz - ID 0.722" Dia (18.34mm) - OD 1.520" ...
2631540002
errite Core - Cylindrical - 300 ohm - 28.6 mm Length - 1 MHz to 300 MHz - 6.35 mm ID - 14....
MET-32
Audio Transformer 2:1:1 1000Vrms 70Ohm Prim. DCR 95Ohm Sec. DCR 6Term. PC Pin Thru-Hole