2504026017Y0
Fair-Rite ProductsFerrite Beads Multi-Layer 600Ohm 25% 100MHz 0.05A 1.1Ohm DCR 0402 T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2504026017Y0
RoHS:
Yes
COO:
TW
Supplier Standard Pack
20000
Package Type:
Reel
Family:
2504026017Y0
Impedance:
600 Ohm
Maximum DC Current:
0.05 A
Case Size:
04025570
Dimension:
1.05 x 0.55 x 0.55mm mm
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.05A 1.1Ohm DCR 0402 T/R
Search Keywords:
2504026017Y0
IN STOCK:
10,000
Can Ship immediately
You may purchase in-stock quantity up to 10,000
Minimum Order:
20000
Available in less than min:
10000
Multiple:
20000
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$0.0571
$0.0571
20,000
$0.0519
$1,038.0000
40,000
$0.0497
$1,988.0000
60,000
$0.0411
$2,466.0000
100,000
$0.0359
$3,590.0000
160,000
$0.0354
$5,664.0000
260,000
$0.0329
$8,554.0000
500,000
+
$0.0324
$16,200.0000