help desk software
DATA SHEET

2506031027Y0

Fair-Rite Products

Multilayer Chip Ferrite Bead - 1000 ohm@100MHz - 300mA max - 0603

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2506031027Y0
RoHS:
Yes
HTS:
8548900100
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40000
Package Type:
Reel
250603 Surface Mount Device1027Y0 from Fair-Rite Products is an Multilayer Chip Ferrite Bead, 1000 ohm@100MHz, 300mA max, 0603 Surface Mount Device
Search Keywords:
2506031027Y0
IN STOCK: 272,000
Ships today, if you order in
Minimum Order:
40000
Multiple:
40000
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
40,000
$0.0137
$548.000
80,000
$0.0136
$1,088.000
120,000
$0.0134
$1,608.000
160,000
$0.0133
$2,128.000
280,000
$0.0132
$3,696.000
520,000 +
$0.0130
$6,760.000
Tools/3D Models