help desk software
DATA SHEET

2506033007Y3

Fair-Rite Products

Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 3A 0.04Ohm DCR 0603 T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2506033007Y3
RoHS:
Yes
HTS:
8548900100
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Reel
Dimension:
1.75 x 0.95 x 0.95mm mm
Maximum DC Current:
3 A
Impedance:
30 Ohm
Family:
2506033007Y3
Case Size:
06035570
Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 3A 0.04Ohm DCR 0603 T/R
Search Keywords:
2506033007Y3
IN STOCK: 40,000
Ships today, if you order in
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4,000
$0.0166
$66.400
8,000
$0.0155
$124.000
16,000
$0.0145
$232.000
32,000 +
$0.0141
$451.200
Tools/3D Models