2506033017Z0
Fair-Rite ProductsFerrite Beads Multi-Layer 300Ohm 25% 100MHz 0.45A 0.35Ohm DCR 0603 T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2506033017Z0
RoHS:
Yes
HTS:
8548900100
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
28000
Package Type:
Reel
Dimension:
1.75 x 0.95 x 0.95mm mm
Case Size:
06035570
Family:
2506033017Z0
Maximum DC Current:
0.45 A
Impedance:
300 Ohm
Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 0.45A 0.35Ohm DCR 0603 T/R
Search Keywords:
2506033017Z0
IN STOCK:
32,000
Ships today, if you order in
Minimum Order:
28000
Multiple:
28000
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
28,000
$0.0244
$683.200
56,000
$0.0197
$1,103.200
112,000
$0.0175
$1,960.000
168,000
$0.0172
$2,889.600
252,000
$0.0154
$3,880.800
504,000
+
$0.0152
$7,660.800