2512061527Y0
Fair-Rite ProductsFerrite Beads Multi-Layer 1.5KOhm 25% 100MHz 0.35A 0.4Ohm DCR 1206 T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2512061527Y0
RoHS:
Yes
HTS:
8548900100
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
18000
Package Type:
Reel
Family:
2512061527Y0
Maximum DC Current:
0.35 A
Impedance:
1.5 KOhm
Dimension:
3.4 x 1.8 x 1.3mm mm
Case Size:
12065570
Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 0.35A 0.4Ohm DCR 1206 T/R
Search Keywords:
2512061527Y0
IN STOCK:
51,000
Ships today, if you order in
Minimum Order:
18000
Multiple:
18000
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
18,000
$0.0312
$561.600
36,000
$0.0309
$1,112.400
54,000
$0.0306
$1,652.400
108,000
$0.0303
$3,272.400
162,000
$0.0300
$4,860.000
252,000
$0.0297
$7,484.400
504,000
+
$0.0294
$14,817.600
Product Guides