2512063017Y0
Fair-Rite ProductsFerrite Beads Multi-Layer 300Ohm 25% 100MHz 0.35A 0.2Ohm DCR 1206 T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2512063017Y0
RoHS:
Yes
HTS:
8548900100
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
21000
Package Type:
Reel
Impedance:
300 Ohm
Maximum DC Current:
0.35 A
Case Size:
12065570
Family:
2512063017Y0
Dimension:
3.4 x 1.8 x 1.3mm mm
Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 0.35A 0.2Ohm DCR 1206 T/R
Search Keywords:
2512063017Y0
IN STOCK:
0
Minimum Order:
21000
Multiple:
21000
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
21,000
$0.0336
$705.600
42,000
$0.0327
$1,373.400
63,000
$0.0263
$1,656.900
105,000
$0.0238
$2,499.000
168,000
$0.0229
$3,847.200
252,000
$0.0211
$5,317.200
504,000
+
$0.0207
$10,432.800
Product Guides