help desk software
DATA SHEET

2631023002

Fair-Rite Products

Round Cable EMI Suppression Core - 31 Material (1-300 MHz) - 160 ohms@100MHz - OD 0.375" - ID 0.193" - Length 0.750"

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2631023002
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2256
Package Type:
Carton
2631023002 from Fair-Rite Products is an Round Cable EMI Suppression Core, 31 Material (1-300 MHz), 160 ohms@100MHz, OD 0.375", ID 0.193", Length 0.750"
Search Keywords:
2631023002
IN STOCK: 8,317
Ships today, if you order in
On Order:
7,896   can ship 12/30/24 
Minimum Order:
50
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.4439
$22.195
500
$0.3298
$164.900
2,256
$0.3122
$704.323
4,512
$0.3091
$1,394.659
6,768
$0.3060
$2,071.008
9,024
$0.3029
$2,733.370
11,280
$0.2999
$3,382.872
15,792 +
$0.2969
$4,688.645
Tools/3D Models