help desk software
DATA SHEET

2631102002

Fair-Rite Products

Round Cable EMI Suppression Core - 31 Material (1-300 MHz) - 260 ohms@100MHz - OD 1.020” - ID 0.505” - Length 1.125”

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2631102002
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
636
Package Type:
Carton
2631102002 from Fair-Rite Products is an Round Cable EMI Suppression Core, 31 Material (1-300 MHz), 260 ohms@100MHz, OD 1.020”, ID 0.505”, Length 1.125”
Search Keywords:
2631102002
IN STOCK: 47
Ships today, if you order in
On Order:
10,176   can ship 12/26/24 
Minimum Order:
10
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$1.91
$19.100
100
$1.34
$134.000
250
$1.16
$290.000
636
$1.14
$725.040
1,272
$1.12
$1,424.640
2,544
$1.11
$2,823.840
5,088
$1.09
$5,545.920
7,632 +
$1.07
$8,166.240
Tools/3D Models