2631103002
Fair-Rite ProductsRound Cable EMI Suppression Core - 340Ohm @ 100MHz - 0.770" Dia (19.56mm) Inner Dia - 1.244" Dia (31.60mm) Outer Dia - 2.000" (50.80mm) Length. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2631103002
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
196
Package Type:
Carton
The FAIR-RITE PRODUCTS part 2631103002 is a round cable EMI suppression core with a 340Ohm impedance at 100MHz. It features a 0.770" (19.56mm) inner diameter and a 1.244" (31.60mm) outer diameter, making it compatible with various cable sizes. This EMI suppression core is designed to effectively reduce electromagnetic interference (EMI) and noise in cables, ensuring optimal signal quality and minimizing disruptions. With a length of 2.000" (50.80mm), it offers ample coverage and protection. Reliable and durable, the FAIR-RITE PRODUCTS part 2631103002 is an excellent choice for EMI mitigation in a wide range of applications.
Search Keywords:
2631103002
IN STOCK:
2,260
Ships today, if you order in
On Order:
10,192
can ship 3/3/25
Minimum Order:
5
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
5
$7.66
$38.300
25
$4.75
$118.750
196
$4.49
$880.040
392
$4.42
$1,732.640
588
$4.35
$2,557.800
1,176
$4.29
$5,045.040
2,548
$4.22
$10,752.560
5,096
+
$4.16
$21,199.360
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
EEV-HA1E471P
Cap Aluminum Lytic 470uF 25V 20% (10 X 10.2mm) SMD 360mA 2000h 105°C T/R
VPP24-2330
Power Transformer 4000VAC 56VA 8Term. PC Pin Thru-Hole
U1567
Switch Access Toggle Switch Silicone Boot
HSA504R7J
Wirewound Resistor - 4.7 Ohms - ±5% Tolerance - 50W - ±50ppm/°C Temperature Coefficient - ...
RY4S-UTDC24V
Power Relay 48VDC 2.6KOhm 5A 4PDT(43.2x21.5x42)mm Bracket Miniature Relay