Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2631163851
RoHS:
Yes
HTS:
8547108000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
504
Package Type:
Carton
Inductance Tolerance:
N/A
Operating Temperature:
-55 to 125 °C
Core Material:
315587
Dimension:
38.1 x 25.4 x 12.055594mm
Application:
Suppression Component5586
Mounting:
Cable Mount5592
Type:
Split Round Cable EMI Suppression Core5597
Family:
2631163851
Typical Inductance:
N/A
Ferrite Core Split Round Cable EMI Suppression Core 31-Material
Search Keywords:
2631163851
IN STOCK:
0
MOQ for out of Stock Qty:
126
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
126
$2.56
$322.560
252
$1.92
$483.840
378
$1.79
$676.620
504
+
$1.76
$887.040