2631250202
Fair-Rite ProductsRound Cable EMI Suppression Core - 31 Material (1-300 MHz) - 230 ohms@100MHz - OD 0.150" - ID 0.125" - Length 1.000"
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2631250202
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
6000
Package Type:
Carton
2631250202 from Fair-Rite Products is an Round Cable EMI Suppression Core, 31 Material (1-300 MHz), 230 ohms@100MHz, OD 0.150", ID 0.125", Length 1.000"
Search Keywords:
2631250202
IN STOCK:
9,475
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2384
$23.840
1,000
$0.1536
$153.600
2,500
$0.1412
$353.000
6,000
$0.1298
$778.800
12,000
$0.1285
$1,542.000
30,000
$0.1272
$3,816.000
54,000
$0.1259
$6,798.600
102,000
+
$0.1247
$12,719.400