2631480002
Fair-Rite ProductsRound Cable EMI Suppression Core - 31 Material (1-300 MHz) - 295 ohms@100MHz - OD 0.485” - ID 0.200” - Length 1.000”
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2631480002
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1504
Package Type:
Carton
2631480002 from Fair-Rite Products is an Round Cable EMI Suppression Core, 31 Material (1-300 MHz), 295 ohms@100MHz, OD 0.485”, ID 0.200”, Length 1.000”
Search Keywords:
2631480002
IN STOCK:
4,968
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5001
$25.005
500
$0.3469
$173.450
1,504
$0.3255
$489.552
3,008
$0.3222
$969.178
6,016
$0.3190
$1,919.104
10,528
$0.3158
$3,324.742
15,040
$0.3127
$4,703.008
25,568
+
$0.3095
$7,913.296
CUSTOMERS
ALSO BOUGHT
350537-1
Contact - Universal MATE-N-LOK Series - Socket - Crimp - 14 AWG - Tin Plated Contacts.
794269-1
02P UMNL INTERFACE SEAL
794270-1
Wire Seal - Silicone Rubber - Universal MATE-N-LOK - 2 Position - .06 to .13 in (1.52 to 3...
3207
LTF 7 Heyco® Original Series-35Liquid Tight Cordgrips
SFSD-10-28-H-10.00-SR
.050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket