2631540002
Fair-Rite Productserrite Core - Cylindrical - 300 ohm - 28.6 mm Length - 1 MHz to 300 MHz - 6.35 mm ID - 14.3 mm OD. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2631540002
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1128
Package Type:
Carton
The 2631540002 is a round cable EMI Suppression Core for 14.3mm cable, guaranteed minimum impedance specification. Suppression core is controlled for impedance only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%. Single turn impedance tests for 31 material core is performed on the 4193A vector impedance meter.
Search Keywords:
2631540002
IN STOCK:
24,259
Ships today, if you order in
On Order:
50,008
can ship 12/26/24
Minimum Order:
25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
25
$0.5962
$14.905
250
$0.5000
$125.000
500
$0.4844
$242.200
1,128
$0.4627
$521.926
3,384
$0.4247
$1,437.185
5,640
$0.4183
$2,359.212
7,896
$0.4120
$3,253.152
15,792
+
$0.4058
$6,408.394