help desk software
DATA SHEET

2631625102

Fair-Rite Products

Round Cable EMI Suppression Core - 31 Material (1-300 MHz) - 260 ohms@100MHz - OD 0.625” - ID 0.312” - Length 1.125”

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2631625102
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1052
Package Type:
Carton
2631625102 from Fair-Rite Products is an Round Cable EMI Suppression Core, 31 Material (1-300 MHz), 260 ohms@100MHz, OD 0.625”, ID 0.312”, Length 1.125”
Search Keywords:
2631625102
IN STOCK: 3,922
Ships today, if you order in
On Order:
10,152   can ship 2/27/25 
Minimum Order:
25
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$0.896
$22.400
250
$0.685
$171.250
500
$0.657
$328.500
1,052
$0.585
$615.420
3,156
$0.580
$1,830.480
5,260
$0.574
$3,019.240
8,416
$0.568
$4,780.288
10,520 +
$0.562
$5,912.240
Tools/3D Models