Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2631626302
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1692
Package Type:
Reel
Inductance Tolerance:
N/A
Typical Inductance:
N/A
Family:
2631626302
Operating Temperature:
-55 to 125 °C
Dimension:
14.65 x 18.75594mm
Type:
Round Cable5597
Application:
Suppression Component5586
Mounting:
Cable Mount5592
Core Material:
315587
Ferrite Core Round Cable 31-Material
Search Keywords:
2631626302
IN STOCK:
1,121
Ships today, if you order in
You may purchase in-stock quantity up to 1,121
Minimum Order:
1692
Available in less than min:
1121
Multiple:
1692
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$0.5117
$0.512
1,692
$0.4652
$787.118
5,076
$0.4582
$2,325.823
10,152
$0.4513
$4,581.598
50,760
$0.4446
$22,567.896
101,520
$0.4379
$44,455.608
250,416
+
$0.4313
$108,004.421