2631665702
Fair-Rite ProductsRound Cable EMI Suppression Core - 31 Material (1-300 MHz) - 225 ohms@100MHz - OD 0.687” - ID 0.375” - Length 1.125”
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2631665702
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1128
Package Type:
Carton
2631665702 from Fair-Rite Products is an Round Cable EMI Suppression Core, 31 Material (1-300 MHz), 225 ohms@100MHz, OD 0.687”, ID 0.375”, Length 1.125”
Search Keywords:
2631665702
IN STOCK:
24,563
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
25
$0.883
$22.075
250
$0.717
$179.250
500
$0.706
$353.000
1,128
$0.656
$739.968
3,384
$0.629
$2,128.536
5,640
$0.612
$3,451.680
7,896
$0.603
$4,761.288
10,152
+
$0.594
$6,030.288
CUSTOMERS
ALSO BOUGHT
1-66740-1
Socket Contact Gold Crimp 12-16 AWG Power, Stamped
3050-RD005
Hook-up Wire 24AWG 1.45mm Tinned Copper - Red - 300VAC - 30.48m (100ft)/Spool
3-647334-1
MINI AMP-IN 2000,14-18 AWG LF
1-640517-0
02P MR II PLUG HSG
206060-1
Circular Connector Housing - Plug - For Female Sockets - 4 Positions - Shell Size 11 - Con...