2631814002
Fair-Rite ProductsFerrite Core - Solid - Free Hanging - 175Ohm @ 100MHz - 31 Round Cable Core - 3.000" Dia (76.20mm) Inner - 4.000" Dia (101.60mm) Outer.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2631814002
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Carton
The 2631814002 is ferrite core with length of 1.000" (25.40mm).
Search Keywords:
2631814002
IN STOCK:
393
Can Ship immediately
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$24.16
$24.160
10
$18.06
$180.600
25
$16.62
$415.500
50
$16.37
$818.500
100
$16.12
$1,612.000
250
$15.88
$3,970.000
500
+
$15.64
$7,820.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
2631103002
Round Cable EMI Suppression Core - 340Ohm @ 100MHz - 0.770" Dia (19.56mm) Inner Dia - 1.24...
2631803802
Round Cable EMI Suppression Core - 31 Material (1-300 MHz) - 119 ohms@100MHz - OD 2.400” -...
2643102002
Ferrite Core Round Cable 43-Material
2631626202
Ferrite Core Round Cable 31-Material
5943001001
Ferrite Core Toroid Core 43-Material 510nH 20%