help desk software
DATA SHEET

2643000801

Fair-Rite Products

EMI Suppression Bead - 43 Material (25-300 MHz) - 92 ohms@100MHz - OD 0.296" - ID 0.094" - Length 0.297"

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2643000801
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
9600
Package Type:
Bag
2643000801 from Fair-Rite Products is an EMI Suppression Bead, 43 Material (25-300 MHz), 92 ohms@100MHz, OD 0.296", ID 0.094", Length 0.297"
Search Keywords:
2643000801
IN STOCK: 11,386
Ships today, if you order in
Minimum Order:
250
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.0922
$23.050
2,500
$0.0694
$173.500
5,000
$0.0681
$340.500
9,600
$0.0673
$646.080
19,200
$0.0666
$1,278.720
28,800
$0.0660
$1,900.800
57,600
$0.0653
$3,761.280
105,600 +
$0.0646
$6,821.760
Tools/3D Models