help desk software
DATA SHEET

2643001501

Fair-Rite Products

EMI Suppression Bead - 43 Material (25-300 MHz) - 35 ohms@100MHz - OD 0.138" - ID 0.630" - Length 0.128"

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2643001501
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60000
Package Type:
Box
2643001501 from Fair-Rite Products is an EMI Suppression Bead, 43 Material (25-300 MHz), 35 ohms@100MHz, OD 0.138", ID 0.630", Length 0.128"
Search Keywords:
2643001501
IN STOCK: 119,899
Ships today, if you order in
Minimum Order:
1000
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.0208
$20.800
7,500
$0.0174
$130.500
25,000
$0.0157
$392.500
60,000
$0.0154
$924.000
120,000
$0.0136
$1,632.000
180,000
$0.0134
$2,412.000
300,000
$0.0118
$3,540.000
540,000 +
$0.0117
$6,318.000
Tools/3D Models