2643002402
Fair-Rite ProductsEMI Suppression Bead - 43 Material (25-300 MHz) - 43 ohms@100MHz - OD 0.380" - ID 0.197" - Length 0.190"
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2643002402
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10800
Package Type:
Bag
2643002402 from Fair-Rite Products is an EMI Suppression Bead, 43 Material (25-300 MHz), 43 ohms@100MHz, OD 0.380", ID 0.197", Length 0.190"
Search Keywords:
2643002402
IN STOCK:
64,500
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
250
$0.0925
$23.125
2,500
$0.0649
$162.250
5,000
$0.0628
$314.000
7,500
$0.0616
$462.000
32,400
$0.0610
$1,976.400
54,000
$0.0604
$3,261.600
108,000
$0.0598
$6,458.400
151,200
+
$0.0592
$8,951.040
CUSTOMERS
ALSO BOUGHT
192900-0017
Circular Connector - 19 Contact - Polyamide - Male - Plug
192900-0039
Circular Connector - 19 Contact - Polyamide - Female - Receptacle
SO96-5-55-22-90
Cable Accessories Solder Sleeve Shield Terminator
980-2000-347
Connector Accessory - 0.19in Min Cable Dia - 0.46in Max Cable Dia - Backshell - Zinc
TN6S16-0019S1L
Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Individual