2643005701
Fair-Rite ProductsEMI Suppression Bead - 43 Material (25-300 MHz) - 120 ohms@100MHz - OD 0.200" - ID 0.090" - Length 0.500"
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2643005701
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
12000
Package Type:
Box
2643005701 from Fair-Rite Products is an EMI Suppression Bead, 43 Material (25-300 MHz), 120 ohms@100MHz, OD 0.200", ID 0.090", Length 0.500"
Search Keywords:
2643005701
IN STOCK:
10,955
Ships today, if you order in
Minimum Order:
250
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
250
$0.0740
$18.500
2,500
$0.0559
$139.750
5,000
$0.0529
$264.500
7,500
$0.0524
$393.000
36,000
$0.0518
$1,864.800
60,000
$0.0513
$3,078.000
108,000
$0.0508
$5,486.400
156,000
+
$0.0503
$7,846.800
CUSTOMERS
ALSO BOUGHT
PLT.6SM-C
Pan-Ty® locking tie, subminiature cross section, 2.8" (71mm) length, nylon 6.6, natural, s...
65043-030LF
Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount Black Bag
WHE25KFET
Res Wirewound 25K Ohm 1% 5W ±20ppm/°C Molded AXL T/R
65043-033LF
Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount Black Bag
65307-001LF
Connector Accessories Polarizing Plug Straight Polyamide 6/6 Natural Mini-PV™ Box