Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2643012702
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
6000
Package Type:
Box
Family:
2643012702
Typical Inductance:
N/A
Mounting:
N/A
Inductance Tolerance:
N/A
Operating Temperature:
-55 to 125 °C
Type:
Bead5597
Dimension:
7.35 x 9.655594mm
Core Material:
435587
Application:
Suppression Component5586
Ferrite Core Bead 43-Material
Search Keywords:
2643012702
IN STOCK:
0
Minimum Order:
250
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
250
$0.1896
$47.400
1,000
$0.1590
$159.000
2,500
$0.1494
$373.500
6,000
$0.1409
$845.400
12,000
$0.0970
$1,164.000
30,000
$0.0944
$2,832.000
54,000
$0.0832
$4,492.800
102,000
+
$0.0789
$8,047.800