Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2643022401
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
24000
Package Type:
Bag
Family:
2643022401
Mounting:
N/A
Typical Inductance:
N/A
Inductance Tolerance:
N/A
Operating Temperature:
-55 to 125 °C
Core Material:
435587
Application:
Suppression Component5586
Type:
Bead5597
Dimension:
6.35 x 5.15594mm
Ferrite Core Bead 43-Material
Search Keywords:
2643022401
IN STOCK:
0
On Order:
24,000
can ship 12/2/24
Minimum Order:
500
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
500
$0.0531
$26.550
5,000
$0.0418
$209.000
24,000
$0.0394
$945.600
48,000
$0.0378
$1,814.400
72,000
$0.0312
$2,246.400
120,000
$0.0284
$3,408.000
168,000
$0.0272
$4,569.600
264,000
+
$0.0250
$6,600.000