help desk software
DATA SHEET

2643023002

Fair-Rite Products

EMI Suppression Bead - 43 Material (25-300 MHz) - 145 ohms@100MHz - OD 0.375" - ID 0.193" - Length 0.750"

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2643023002
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3384
Package Type:
Carton
2643023002 from Fair-Rite Products is an EMI Suppression Bead, 43 Material (25-300 MHz), 145 ohms@100MHz, OD 0.375", ID 0.193", Length 0.750"
Search Keywords:
2643023002
IN STOCK: 19,107
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.3003
$30.030
500
$0.2340
$117.000
3,384
$0.2106
$712.670
6,768
$0.2085
$1,411.128
10,152
$0.2064
$2,095.373
27,072
$0.2043
$5,530.810
50,760
$0.2023
$10,268.748
101,520 +
$0.2003
$20,334.456
Tools/3D Models