Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2643102402
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
576
Package Type:
Carton
Operating Temperature:
-55 to 125 °C
Type:
Round Cable5597
Typical Inductance:
N/A
Application:
Suppression Component5586
Inductance Tolerance:
N/A
Core Material:
435587
Dimension:
21.3 x 25.95594mm
Mounting:
Cable Mount5592
Family:
2643102402
Ferrite Core Round Cable 43-Material
Search Keywords:
2643102402
IN STOCK:
739
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
10
$2.16
$21.600
100
$1.42
$142.000
250
$1.39
$347.500
576
$1.36
$783.360
1,152
$1.34
$1,543.680
2,880
$1.32
$3,801.600
5,184
$1.30
$6,739.200
8,064
+
$1.28
$10,321.920
CUSTOMERS
ALSO BOUGHT
25.640.3853.0
Conn Rising Cage Terminal Block F 8 POS 3.5mm Screw RA Cable Mount 8A Carton
4114N/2H6
Axial Fan - 24VDC - Ball Bearing - 259.0 CFM (7.25m³/min) - 8400 RPM - 59 dB - 119 x 119 x...
M12A-08BFFA-SL8001
Circular Connector Plug - Female Sockets - 8 Position - 30V - M12 Shell - Threaded - IP68 ...