help desk software
DATA SHEET

2643103002

Fair-Rite Products

Round Cable EMI Suppression Core - 330Ohm @ 100MHz - 0.750" Dia (19.05mm) Inner Dia - 1.225" Dia (31.12mm) Outer Dia - 2.000" (50.80mm) Length. .. see full description

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2643103002
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
196
Package Type:
Carton
The FAIR-RITE PRODUCTS part 2643103002 is a round cable EMI suppression core designed to reduce electromagnetic interference. It has a resistance of 330 Ohms at 100MHz and features a 0.750 (19.05mm) inner diameter and 1.225 (31.12mm) outer diameter. The core is 2.000 (50.80mm) in length, making it an effective solution for mitigating EMI issues in electronic applications.
Search Keywords:
2643103002
IN STOCK: 197
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.027
$45.135
25
$5.497
$137.425
196
$4.942
$968.632
392
$4.839
$1,896.888
588
$4.791
$2,817.108
1,176
$4.743
$5,577.768
2,548
$4.695
$11,962.860
5,096 +
$4.648
$23,686.208
Tools/3D Models