help desk software
DATA SHEET

2643163951

Fair-Rite Products

Ferrite Core Split Flat 43-Material

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2643163951
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
270
Package Type:
Carton
Dimension:
63.5 x 28.6 x 6.355594mm
Family:
2643163951
Type:
Split Flat5597
Application:
Suppression Component5586
Mounting:
N/A
Core Material:
435587
Inductance Tolerance:
N/A
Operating Temperature:
-55 to 125 °C
Typical Inductance:
N/A
Ferrite Core Split Flat 43-Material
Search Keywords:
2643163951
IN STOCK: 230
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.08
$30.800
50
$2.20
$110.000
270
$2.08
$561.600
540
$2.05
$1,107.000
1,080
$2.02
$2,181.600
2,700
$1.99
$5,373.000
5,130
$1.96
$10,054.800
7,560 +
$1.93
$14,590.800
Tools/3D Models