Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2643164051
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
225
Package Type:
Carton
Inductance Tolerance:
N/A
Dimension:
76.2 x 28.6 x 6.355594mm
Core Material:
435587
Application:
Suppression Component5586
Family:
2643164051
Type:
Split Flat5597
Mounting:
N/A
Operating Temperature:
-55 to 125 °C
Typical Inductance:
N/A
The FAIR-RITE PRODUCTS part 2643164051 is a Ferrite Core Split Flat 43-Material. This high-quality component is designed for use in electronic and electrical applications where noise suppression and electromagnetic interference (EMI) reduction are crucial. The ferrite material provides excellent magnetic properties, ensuring efficient performance and optimal signal quality. Featuring a split flat design, this core is easy to assemble and install, making it a versatile choice for a wide range of applications. Trust in FAIR-RITE PRODUCTS for reliable and durable ferrite core solutions.
Search Keywords:
2643164051
IN STOCK:
105
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
10
$2.763
$27.630
50
$2.667
$133.350
225
$2.628
$591.300
450
$2.601
$1,170.450
675
$2.575
$1,738.125
1,125
$2.550
$2,868.750
2,700
$2.524
$6,814.800
5,175
+
$2.499
$12,932.325