Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2643166451
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
448
Package Type:
Carton
Application:
Suppression Component5586
Inductance Tolerance:
N/A
Family:
2643166451
Mounting:
N/A
Type:
Split Flat5597
Operating Temperature:
-55 to 125 °C
Typical Inductance:
N/A
Dimension:
38.35 x 28.6 x 95594mm
Core Material:
435587
The Ferrite Core Split Flat 43-Material by FAIR-RITE PRODUCTS is a high-quality component designed for various electromagnetic applications. This ferrite core offers exceptional performance and superior magnetic properties. It features a split design that enables easy installation onto cables, providing a reliable solution for reducing unwanted noise and interference in electronic circuits. The 43-material composition ensures minimal energy loss and efficient signal transmission. Whether it's in power supplies, filters, or transformers, this FAIR-RITE PRODUCTS ferrite core helps optimize your device's performance and ensures excellent electromagnetic compatibility.
Search Keywords:
2643166451
IN STOCK:
446
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
10
$1.630
$16.300
100
$1.294
$129.400
448
$1.275
$571.200
896
$1.262
$1,130.752
1,344
$1.249
$1,678.656
2,688
$1.237
$3,325.056
5,376
$1.224
$6,580.224
7,616
+
$1.212
$9,230.592