Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2643166551
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Carton
Family:
2643166551
Core Material:
435587
Typical Inductance:
N/A
Dimension:
45.1 x 28.6 x 12.455594mm
Mounting:
N/A
Type:
Split Flat5597
Application:
Suppression Component5586
Operating Temperature:
-55 to 125 °C
Inductance Tolerance:
N/A
Ferrite Core Split Flat 43-Material
Search Keywords:
2643166551
IN STOCK:
549
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$5.075
$25.375
50
$3.434
$171.700
200
$2.986
$597.200
400
$2.773
$1,109.200
600
$2.746
$1,647.600
1,000
$2.718
$2,718.000
2,600
$2.691
$6,996.600
5,000
+
$2.664
$13,320.000
CUSTOMERS
ALSO BOUGHT
17280-2SG-300
Circular Connector - Receptacle - Female Socket - 2 Position - 7.5A - 600VAC/DC - Crimp - ...
7282-6SG-300
Circular Connector Receptacle - Female Sockets - 6 Position - 600V - Bayonet Lock - Solder...
EN3P3FX
Circular Connector - EN3 Series - Panel Mount Receptacle - 3 Contacts - Solder Socket - Ba...