Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2643166851
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
756
Package Type:
Carton
Family:
2643166851
Inductance Tolerance:
N/A
Typical Inductance:
N/A
Mounting:
N/A
Dimension:
38.1 x 25.4 x 6.355594mm
Type:
Split Flat5597
Application:
Suppression Component5586
Operating Temperature:
-55 to 125 °C
Core Material:
435587
The FAIR-RITE PRODUCTS (part 2643166851) is a high-quality ferrite core split flat 43-material. Perfect for applications requiring efficient electromagnetic interference (EMI) suppression, this ferrite core offers exceptional performance by reducing unwanted noise and interference in electronic circuits. With its split design, it allows for easy installation around cables, making it ideal for use in power cords, data cables, and other wiring setups. The 43-material composition further enhances its noise suppression capabilities, providing excellent results even in high-frequency applications. Trust the reliability and effectiveness of the FAIR-RITE PRODUCTS ferrite core to ensure optimal performance in your electronic devices and systems.
Search Keywords:
2643166851
IN STOCK:
9,551
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
25
$1.27
$31.750
250
$1.11
$277.500
756
$1.09
$824.040
1,512
$1.07
$1,617.840
3,024
$1.06
$3,205.440
5,292
$1.04
$5,503.680
7,560
$1.03
$7,786.800
10,584
+
$1.01
$10,689.840