Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2643180551
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
864
Package Type:
Carton
Type:
Split Flat5597
Application:
Suppression Component5586
Core Material:
435587
Inductance Tolerance:
N/A
Dimension:
40 x 18 x 6.65594mm
Family:
2643180551
Operating Temperature:
-55 to 125 °C
Mounting:
N/A
Typical Inductance:
N/A
Ferrite Core Split Flat 43-Material
Search Keywords:
2643180551
IN STOCK:
1,310
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
216
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
25
$1.60
$40.000
50
$1.57
$78.500
100
$1.55
$155.000
216
$1.53
$330.480
432
$1.15
$496.800
648
$1.07
$693.360
864
+
$1.05
$907.200