Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2643250202
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Box
Mounting:
N/A
Dimension:
25.4 x 6.355594mm
Core Material:
435587
Inductance Tolerance:
N/A
Application:
Suppression Component5586
Operating Temperature:
-55 to 125 °C
Family:
2643250202
Type:
Bead5597
Typical Inductance:
N/A
Ferrite Core Bead 43-Material
Search Keywords:
2643250202
IN STOCK:
2,031
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2674
$26.740
500
$0.2143
$107.150
3,000
$0.2109
$632.700
6,000
$0.2088
$1,252.800
9,000
+
$0.2067
$1,860.300