help desk software
DATA SHEET

2643250302

Fair-Rite Products

Ferrite Core Bead 43-Material

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2643250302
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
7200
Package Type:
Box
Family:
2643250302
Inductance Tolerance:
N/A
Typical Inductance:
N/A
Mounting:
N/A
Type:
Bead5597
Application:
Suppression Component5586
Operating Temperature:
-55 to 125 °C
Core Material:
435587
Dimension:
15.9 x 6.355594mm
Ferrite Core Bead 43-Material
Search Keywords:
2643250302
IN STOCK: 0
Minimum Order:
250
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.1833
$45.825
1,000
$0.1537
$153.700
2,500
$0.1444
$361.000
7,200
$0.1361
$979.920
14,400
$0.0937
$1,349.280
28,800
$0.0911
$2,623.680
50,400
$0.0803
$4,047.120
100,800 +
$0.0762
$7,680.960
Tools/3D Models