Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2643251002
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
216
Package Type:
Carton
Core Material:
435587
Family:
2643251002
Mounting:
Cable Mount5592
Inductance Tolerance:
N/A
Operating Temperature:
-55 to 125 °C
Dimension:
22.2 x 39.15594mm
Application:
Suppression Component5586
Typical Inductance:
N/A
Type:
Round Cable5597
The FAIR-RITE PRODUCTS part 2643251002 is a high-quality ferrite core designed for round cables, made from 43-material. This core offers excellent noise suppression and interference reduction for optimal performance in electronic applications. Ideal for use in a variety of industries, this ferrite core is a reliable solution for improving signal quality and overall functionality in cable assembly projects.
Search Keywords:
2643251002
IN STOCK:
292
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$6.416
$32.080
50
$4.477
$223.850
216
$3.873
$836.568
432
$3.725
$1,609.200
648
$3.687
$2,389.176
1,080
$3.651
$3,943.080
2,592
$3.614
$9,367.488
5,184
+
$3.578
$18,548.352
CUSTOMERS
ALSO BOUGHT
RA911-RB-B-0-N
Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 100000Cycles Bulk
592105-1
176279-1
UNIV POWER PLUG HSG 15P F/H
3852A-282-252AL
Res Cermet POT 2.5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (28.55 X 19.05 X 23.55mm) Solder...
205203-3
CRIMP SNAP RCPT ASSY,SIZE 1