help desk software
DATA SHEET

2643300101

Fair-Rite Products

Ferrite Core Bead 43-Material

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2643300101
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4320
Package Type:
Reel
Typical Inductance:
N/A
Mounting:
N/A
Family:
2643300101
Inductance Tolerance:
N/A
Application:
Suppression Component5586
Type:
Bead5597
Core Material:
435587
Dimension:
15.1 x 7.65594mm
Operating Temperature:
-55 to 125 °C
Ferrite Core Bead 43-Material
Search Keywords:
2643300101
IN STOCK: 4,320
Ships today, if you order in
Minimum Order:
4320
Multiple:
4320
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4,320
$0.1706
$736.992
8,640
$0.1636
$1,413.504
12,960
$0.1147
$1,486.512
25,920
$0.1129
$2,926.368
51,840
$0.1011
$5,241.024
103,680
$0.0966
$10,015.488
151,200 +
$0.0951
$14,379.120
Tools/3D Models