Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2643375002
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3384
Package Type:
Bag
Typical Inductance:
N/A
Mounting:
N/A
Family:
2643375002
Inductance Tolerance:
N/A
Application:
Suppression Component5586
Core Material:
435587
Dimension:
14.5 x 9.55594mm
Operating Temperature:
-55 to 125 °C
Type:
Bead5597
Ferrite Core Bead 43-Material
Search Keywords:
2643375002
IN STOCK:
58,419
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2664
$26.640
500
$0.2304
$115.200
3,384
$0.2268
$767.491
6,768
$0.2245
$1,519.416
10,152
$0.2223
$2,256.790
27,072
$0.2201
$5,958.547
50,760
$0.2179
$11,060.604
101,520
+
$0.2157
$21,897.864