help desk software
DATA SHEET

2643375102

Fair-Rite Products

Ferrite Core Bead 43-Material

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2643375102
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5700
Package Type:
Box
Mounting:
N/A
Dimension:
6.35 x 9.55594mm
Application:
Suppression Component5586
Typical Inductance:
N/A
Type:
Bead5597
Operating Temperature:
-55 to 125 °C
Family:
2643375102
Inductance Tolerance:
N/A
Core Material:
435587
Ferrite Core Bead 43-Material
Search Keywords:
2643375102
IN STOCK: 5,730
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.1601
$40.025
1,000
$0.1272
$127.200
2,500
$0.1143
$285.750
5,700
$0.1123
$640.110
11,400
$0.1112
$1,267.680
28,500
$0.1101
$3,137.850
51,300
$0.1090
$5,591.700
102,600 +
$0.1079
$11,070.540
Tools/3D Models