Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2643540102
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
2760
Package Type:
Carton
Mounting:
Cable Mount5592
Typical Inductance:
N/A
Family:
2643540102
Dimension:
10.15 x 14.35594mm
Inductance Tolerance:
N/A
Application:
Suppression Component5586
Type:
Round Cable5597
Operating Temperature:
-55 to 125 °C
Core Material:
435587
Ferrite Core Round Cable 43-Material
Search Keywords:
2643540102
IN STOCK:
9,736
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
690
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5375
$26.875
100
$0.5295
$52.950
250
$0.5215
$130.375
500
$0.5137
$256.850
690
$0.5060
$349.140
1,380
$0.3795
$523.710
2,070
$0.3542
$733.194
2,760
+
$0.3471
$957.996