2643626002
Fair-Rite ProductsRound Cable EMI Suppression Core - 43 Material (25-300 MHz) - 360 ohms@100MHz - OD 2.000” - ID 1.000” - Length 2.000”
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2643626002
RoHS:
Yes
HTS:
8547108000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
24
Package Type:
Carton
2643626002 from Fair-Rite Products is an Round Cable EMI Suppression Core, 43 Material (25-300 MHz), 360 ohms@100MHz, OD 2.000”, ID 1.000”, Length 2.000”
Search Keywords:
2643626002
IN STOCK:
246
Can Ship immediately
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$25.40
$25.400
24
$21.99
$527.760
48
$21.35
$1,024.800
72
$20.18
$1,452.960
120
$19.88
$2,385.600
264
$19.58
$5,169.120
504
+
$19.28
$9,717.120
CUSTOMERS
ALSO BOUGHT
D2D-2000
Switch Safety Interlock N.O./N.C. SPST/SPST Plunger 10A 250VAC 2.94N Screw Mount Quick Con...
02-06-5103
Contact SKT Crimp ST Cable Mount 18-24AWG Bag
0443164151
Snap On Free Hanging Ferrite Core - 250Ohm @ 100MHz - ID 0.514" Dia (13.06mm) - OD 1.142" ...
Q8F3BXXW24E
Panel Mount LED Indicator - 8mm - White - 24VDC @ 20mA - Flush - Black Bezel - Wires - IP6...
02-06-6135
Contact PIN Crimp ST Cable Mount 24-30AWG Bag