help desk software
DATA SHEET

2643626102

Fair-Rite Products

Ferrite Core Round Cable 43-Material

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2643626102
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
90
Package Type:
Carton
Mounting:
Cable Mount5592
Family:
2643626102
Dimension:
25.4 x 50.85594mm
Application:
Suppression Component5586
Type:
Round Cable5597
Typical Inductance:
N/A
Inductance Tolerance:
N/A
Operating Temperature:
-55 to 125 °C
Core Material:
435587
Ferrite Core Round Cable 43-Material
Search Keywords:
2643626102
IN STOCK: 21
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.08
$55.400
25
$8.67
$216.750
90
$7.08
$637.200
180
$6.62
$1,191.600
270
$6.34
$1,711.800
540
$6.28
$3,391.200
1,080 +
$6.22
$6,717.600
Tools/3D Models