2643626202
Fair-Rite ProductsFerrite Core - Cylindrical - Solid - 336Ohm @ 100MHz - Material 43 - 1.000" Dia (25.40mm) Inner Dimension - 1.500" (38.10mm) Length. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2643626202
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
96
Package Type:
Carton
Typical Inductance:
N/A
Inductance Tolerance:
N/A
Family:
2643626202
Application:
Suppression Component5586
Type:
Round Cable5597
Core Material:
435587
Dimension:
38.1 x 50.85594mm
Operating Temperature:
-55 to 125 °C
Mounting:
Cable Mount5592
The 2643626202 from Fair-Rite Products is cylindrical solid ferrite core with 336Ohm @ 100MHz impedance @ frequency. This material 43 ferrite core has 1.000" (25.40mm) inner diameter and 1.500" (38.10mm) length with outer diameter of: 2.000" dia (50.80mm).
Search Keywords:
2643626202
IN STOCK:
543
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$14.50
$72.500
25
$11.79
$294.750
96
$8.72
$837.120
192
$8.64
$1,658.880
288
$8.32
$2,396.160
576
$8.23
$4,740.480
1,056
+
$8.15
$8,606.400