2643626402
Fair-Rite ProductsRound Cable EMI Suppression Core - 43 Material (25-300 MHz) - 196 ohms@100MHz - OD 0.735” - ID 0.400” - Length 1.125”
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2643626402
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1128
Package Type:
Carton
2643626402 from Fair-Rite Products is an Round Cable EMI Suppression Core, 43 Material (25-300 MHz), 196 ohms@100MHz, OD 0.735”, ID 0.400”, Length 1.125”
Search Keywords:
2643626402
IN STOCK:
9,302
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
25
$0.990
$24.750
250
$0.714
$178.500
500
$0.706
$353.000
1,128
$0.699
$788.472
3,384
$0.692
$2,341.728
5,640
$0.685
$3,863.400
7,896
$0.678
$5,353.488
10,152
+
$0.671
$6,811.992
CUSTOMERS
ALSO BOUGHT
P1050-BK003
Black - 76.2m (250ft)/Spool
KLT1C12DC24
Power Relay 24VDC 12A SPDT (( 19mm 15.5mm 15.5mm)) Through Hole
8050
Hook-up Wire 20AWG 0.86mm Bare Copper 1.5A
8-35109-1
TERMINAL,PIDG R 12-10 10
2643540002
Round Cable EMI Suppression Core - 43 Material (25-300 MHz) - 250 ohms@100MHz - OD 0.562” ...