2643626502
Fair-Rite ProductsRound Cable EMI Suppression Core - 43 Material (25-300 MHz) - 348 ohms@100MHz - OD 0.735” - ID 0.400” - Length 2.000”
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2643626502
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
564
Package Type:
Carton
2643626502 from Fair-Rite Products is an Round Cable EMI Suppression Core, 43 Material (25-300 MHz), 348 ohms@100MHz, OD 0.735”, ID 0.400”, Length 2.000”
Search Keywords:
2643626502
IN STOCK:
2,521
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
10
$2.090
$20.900
100
$1.497
$149.700
250
$1.394
$348.500
564
$1.284
$724.176
1,128
$1.271
$1,433.688
2,820
$1.259
$3,550.380
5,076
$1.246
$6,324.696
7,896
+
$1.234
$9,743.664
CUSTOMERS
ALSO BOUGHT
52924-1
Fork / Spade Tongue Terminal - PIDG Series - 26 AWG - 22 AWG - 0.4 mm² - M3.5 - #6.
MS3110F10-6P
Conn Circular PIN 6 POS Solder ST Wall Mount 6 Terminal 1 Port
2967620
PLC-INTERFACE - consisting of PLC-BSC.../21 HC basic terminal block with screw connection ...
AT-1225-BR
Nickel Plated Brass Thread Adapter 1/2" NPT to M25 x 1.5 Threads
2643101902
Round Cable EMI Suppression Core - 43 Material (25-300 MHz) - 230 ohms@100MHz - OD 1.122” ...